NACEW470M25V6.3X6.3TR13F vs NACEW470M25V6.3X6.3TR13 feature comparison

NACEW470M25V6.3X6.3TR13F NIC Components Corp

Buy Now Datasheet

NACEW470M25V6.3X6.3TR13 NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2626 , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 4950 mΩ 4950 mΩ
Height 6.3 mm 6.3 mm
JESD-609 Code e6 e0
Leakage Current 0.0118 mA 0.01175 mA
Length 6.6 mm 7.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 13 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 48 mA 48 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.14 0.14
Terminal Finish TIN BISMUTH Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Manufacturer Series NACEW
Series NACEW

Compare NACEW470M25V6.3X6.3TR13F with alternatives

Compare NACEW470M25V6.3X6.3TR13 with alternatives