NACEW221M35V8X10.5TR15Y vs NAZK221M35V8X10.5LLB feature comparison

NACEW221M35V8X10.5TR15Y NIC Components Corp

Buy Now Datasheet

NAZK221M35V8X10.5LLB NIC Components Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 3533 , 3533
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1060 mΩ 160 mΩ
Height 10.5 mm 10.5 mm
Length 9 mm 8.9 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 190 mA 600 mA
Size Code 3533 3533
Width 8.3 mm 8.3 mm
Base Number Matches 1 1

Compare NACEW221M35V8X10.5TR15Y with alternatives

Compare NAZK221M35V8X10.5LLB with alternatives