NACEW101M25V6.3X8TR13
vs
NAZT101M25V6.3X8NBWYF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
CAN
, 2626
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
2320 mΩ
Height
8 mm
8 mm
JESD-609 Code
e0
e6
Leakage Current
0.025 mA
0.025 mA
Length
7.2 mm
7.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
91 mA
300 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.14
0.14
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare NACEW101M25V6.3X8TR13 with alternatives
Compare NAZT101M25V6.3X8NBWYF with alternatives