NA14S646
vs
A17S646
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
OPT INDUSTRIES INC
|
TOROTEL PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Base Number Matches |
2
|
2
|
Core Material |
|
IRON
|
DC Resistance |
|
0.0776 Ω
|
Inductance-Nom (L) |
|
646 µH
|
Inductor Application |
|
POWER INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Rated Current-Max |
|
6.5 A
|
Shape/Size Description |
|
CYLINDRICAL PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
NO
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Tolerance |
|
15%
|
|
|
|
Compare NA14S646 with alternatives
Compare A17S646 with alternatives