N9602B vs S9602F feature comparison

N9602B Signetics

Buy Now Datasheet

S9602F NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description DIP, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.8
Average Weight (mg) 1187.4
CO2e (mg) 14011.321
Category CO2 Kg 11.8 11.8
Family 9602
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Number of Data/Clock Inputs 2
Number of Functions 2
Number of Terminals 16 16
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 3

Compare N9602B with alternatives

Compare S9602F with alternatives