N8T10N vs DM74173N feature comparison

N8T10N NXP Semiconductors

Buy Now Datasheet

DM74173N National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 PLASTIC, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 8T TTL/H/L
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.09 mm 19.305 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 35000000 Hz 25000000 Hz
Max I(ol) 0.032 A 0.016 A
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 118 mA 72 mA
Propagation Delay (tpd) 35 ns 28 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.06 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 35 MHz 25 MHz
Base Number Matches 2 3
Additional Feature WITH HOLD MODE; WITH DUAL OUTPUT ENABLE
Load Capacitance (CL) 50 pF

Compare N8T10N with alternatives

Compare DM74173N with alternatives