N87C196KQ vs AN87C196KQ feature comparison

N87C196KQ Rochester Electronics LLC

Buy Now Datasheet

AN87C196KQ Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEL CORP
Package Description PLASTIC, LCC-68 QCCJ, LDCC68,1.0SQ
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature 128 X 8 RAM FOR CODE
Address Bus Width 16 16
Bit Size 16 16
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Number of I/O Lines 56 56
Number of Terminals 68 68
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM Programmability OTPROM OTPROM
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Rohs Code No
Part Package Code LCC
Pin Count 68
CPU Family 8096
Clock Frequency-Max 16 MHz
JESD-609 Code e0
Length 24.2 mm
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code LDCC68,1.0SQ
Qualification Status Not Qualified
RAM (bytes) 488
ROM (words) 6144
Seated Height-Max 4.83 mm
Speed 8 MHz
Supply Current-Max 75 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 24.2 mm

Compare N87C196KQ with alternatives

Compare AN87C196KQ with alternatives