N87C196JR vs AN87C196JQ feature comparison

N87C196JR Rochester Electronics LLC

Buy Now Datasheet

AN87C196JQ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, LCC-52 QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature 256 X 8 RAM FOR CODE
Address Bus Width 16 16
Bit Size 16 16
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQCC-J52 S-PQCC-J52
Number of I/O Lines 41 56
Number of Terminals 52 52
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM Programmability OTPROM OTPROM
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code LCC
Pin Count 52
Clock Frequency-Max 16 MHz
JESD-609 Code e0
Length 19.1262 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 19.1262 mm

Compare N87C196JR with alternatives

Compare AN87C196JQ with alternatives