N87C196JQ vs TN87C196JQ feature comparison

N87C196JQ Rochester Electronics LLC

Buy Now Datasheet

TN87C196JQ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, LCC-52 PLASTIC, LCC-52
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature 128 X 8 RAM FOR CODE 128 X 8 RAM FOR CODE
Address Bus Width 16 16
Bit Size 16 16
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQCC-J52 S-PQCC-J52
Number of I/O Lines 41 41
Number of Terminals 52 52
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
ROM Programmability OTPROM OTPROM
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2

Compare N87C196JQ with alternatives

Compare TN87C196JQ with alternatives