N85C960-25
vs
AM8228XC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
QLCC
|
DIE
|
Package Description |
QCCJ,
|
DIE,
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bus Compatibility |
80960A/KB
|
9080; 8080A
|
Clock Frequency-Max |
25 MHz
|
|
JESD-30 Code |
S-PQCC-J28
|
R-XUUC-N28
|
JESD-609 Code |
e0
|
|
Length |
11.5062 mm
|
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
QCCJ
|
DIE
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
|
Supply Current-Max |
50 mA
|
190 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CHMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
UPPER
|
Width |
11.5062 mm
|
|
uPs/uCs/Peripheral ICs Type |
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
|
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare N85C960-25 with alternatives
Compare AM8228XC with alternatives