N82S82F vs 5962-8754201SB feature comparison

N82S82F NXP Semiconductors

Buy Now Datasheet

5962-8754201SB SRI International Sarnoff

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SIGNETICS CORP SRI INTERNATIONAL
Package Description , DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BCD ADDER/SUBTRACTOR
Family S LS
JESD-30 Code R-GDIP-T24 R-GDFP-F20
JESD-609 Code e0 e0
Load Capacitance (CL) 15 pF
Logic IC Type ADDER/SUBTRACTOR ENCODER
Number of Bits 4 8
Number of Functions 1 1
Number of Terminals 24 20
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 50 ns 49 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DFP
Pin Count 20
Output Characteristics 3-STATE
Output Polarity TRUE
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare N82S82F with alternatives

Compare 5962-8754201SB with alternatives