N82S50A vs UT54ACTS138-PQC feature comparison

N82S50A Philips Semiconductors

Buy Now Datasheet

UT54ACTS138-PQC Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIGNETICS CORP AEROFLEX COLORADO SPRINGS
Package Description , DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family S ACT
Input Conditioning STANDARD
JESD-30 Code R-PDIP-T14 R-PDIP-T16
Load Capacitance (CL) 15 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 14 16
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 16 ns 17 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code DIP
Pin Count 16
Screening Level MIL-PRF-38535 Class Q

Compare N82S50A with alternatives

Compare UT54ACTS138-PQC with alternatives