N82HS321BA vs CY7C243-20JC feature comparison

N82HS321BA Philips Semiconductors

Buy Now Datasheet

CY7C243-20JC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS CYPRESS SEMICONDUCTOR CORP
Package Description QCCJ, LDCC28,.5SQ PLASTIC, LCC-28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 30 ns 20 ns
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Memory Density 32768 bit 32768 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4KX8 4KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.175 mA 0.1 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 4 1
Part Package Code QLCC
Pin Count 28
I/O Type COMMON
Number of Functions 1
Operating Mode ASYNCHRONOUS
Output Characteristics 3-STATE
Parallel/Serial PARALLEL
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare CY7C243-20JC with alternatives