N82HS321BA vs 63S3281NLXXXX feature comparison

N82HS321BA NXP Semiconductors

Buy Now Datasheet

63S3281NLXXXX

Part not found

Search for 63S3281NLXXXX
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code QLCC
Package Description QCCN,
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 30 ns
JESD-30 Code X-PQCC-N28
Memory Density 32768 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 4096 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Organization 4KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Shape UNSPECIFIED
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Terminal Form NO LEAD
Terminal Position QUAD
Base Number Matches 4