N82503 vs S82503 feature comparison

N82503 Intel Corporation

Buy Now Datasheet

S82503 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code LCC QFP
Package Description PLASTIC, LCC-44 QFP-44
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 20 MHz
Data Encoding/Decoding Method NRZ; BIPH-LEVEL (MANCHESTER) NRZ; BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max 1.25 MBps 1.25 MBps
External Data Bus Width
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e0 e0
Length 16.6 mm 10 mm
Low Power Mode YES YES
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 3 3
Number of Terminals 44 44
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 2.35 mm
Supply Current-Max 75 mA 75 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.6 mm 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, LAN SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches 1 1