N80L286-10 vs N80L186EA-13 feature comparison

N80L286-10 AMD

Buy Now Datasheet

N80L186EA-13 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEL CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC68,1.0SQ QCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 26 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e0
Length 24.2062 mm 24.2 mm
Low Power Mode NO YES
Moisture Sensitivity Level 2
Number of DMA Channels 2
Number of External Interrupts 2 5
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 4.83 mm
Speed 10 MHz 13 MHz
Supply Current-Max 550 mA 65 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 2.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.2 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 5
ECCN Code 3A991.A.2

Compare N80L286-10 with alternatives

Compare N80L186EA-13 with alternatives