N80C58L
vs
N80C54L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-44
PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Clock Frequency-Max
8 MHz
8 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Length
16.5862 mm
16.5862 mm
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
MROM
MROM
Seated Height-Max
4.57 mm
4.57 mm
Speed
8 MHz
8 MHz
Supply Current-Max
12 mA
12 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare N80C58L with alternatives
Compare N80C54L with alternatives