N80C286-16
vs
N80C186-16
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTEL CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC68,1.0SQ
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
20
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
32.26 MHz
32 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
e0
Length
24.2062 mm
24.2316 mm
Low Power Mode
YES
YES
Number of Terminals
68
68
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.826 mm
Speed
16 MHz
16 MHz
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2062 mm
24.2316 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
3
Number of DMA Channels
2
Number of External Interrupts
5
Number of Serial I/Os
1
On Chip Data RAM Width
Package Equivalence Code
LDCC68,1.0SQ
RAM (words)
0
Supply Current-Max
150 mA
Compare N80C286-16 with alternatives
Compare N80C186-16 with alternatives