N80C196JQ vs AN83C196JR feature comparison

N80C196JQ Intel Corporation

Buy Now Datasheet

AN83C196JR Intel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC52,.8SQ QCCJ,
Pin Count 52 52
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature 128 X 8 RAM FOR CODE
Address Bus Width 16 16
Bit Size 16 16
Boundary Scan NO
CPU Family 8096
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e0
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 1
Number of I/O Lines 41 56
Number of Serial I/Os 2
Number of Terminals 52 52
Number of Timers 2
On Chip Data RAM Width 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512
RAM (words) 384
Speed 8 MHz 16 MHz
Supply Current-Max 75 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
ROM Programmability MROM

Compare N80C196JQ with alternatives

Compare AN83C196JR with alternatives