N80C188XL-20
vs
TS68C000DESC02XCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
TELEDYNE E2V (UK) LTD
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCN,
Pin Count
68
68
Reach Compliance Code
unknown
unknown
Address Bus Width
20
24
Bit Size
16
32
Boundary Scan
NO
NO
Clock Frequency-Max
40 MHz
10 MHz
External Data Bus Width
8
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-J68
S-CQCC-N68
Length
24.2 mm
24.13 mm
Low Power Mode
YES
NO
Number of DMA Channels
2
Number of External Interrupts
5
Number of Serial I/Os
Number of Terminals
68
68
On Chip Data RAM Width
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
4.83 mm
Speed
20 MHz
10 MHz
Supply Current-Max
90 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
HCMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
3
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Compare N80C188XL-20 with alternatives
Compare TS68C000DESC02XCA with alternatives