N80C186-12/TR vs N80186 feature comparison

N80C186-12/TR AMD

Buy Now Datasheet

N80186 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEL CORP
Part Package Code LCC LCC
Package Description QCCJ, PLASTIC, LCC-68
Pin Count 68 68
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 4 Weeks
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 16 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2062 mm 24.2316 mm
Low Power Mode YES NO
Number of DMA Channels 2
Number of External Interrupts 5
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.572 mm 4.83 mm
Speed 25 MHz 8 MHz
Supply Current-Max 65 mA 550 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.2316 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LDCC68,1.0SQ
Terminal Finish TIN LEAD

Compare N80C186-12/TR with alternatives

Compare N80186 with alternatives