N80387SX-25 vs SPAK68882FN25A feature comparison

N80387SX-25 Intel Corporation

Buy Now Datasheet

SPAK68882FN25A Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP MOTOROLA INC
Part Package Code LCC
Package Description QCCJ, LDCC68,1.0SQ QCCJ,
Pin Count 68
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Boundary Scan NO NO
Bus Compatibility INTEL386SX MC68020; MC68030
Clock Frequency-Max 50 MHz 25 MHz
External Data Bus Width 16 32
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0
Length 24.2 mm 24.2062 mm
Number of Terminals 68 68
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.83 mm 4.57 mm
Supply Current-Max 150 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CHMOS HCMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1

Compare N80387SX-25 with alternatives

Compare SPAK68882FN25A with alternatives