N80287XLT vs N80C287-10 feature comparison

N80287XLT Intel Corporation

Buy Now Datasheet

N80C287-10 AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ADVANCED MICRO DEVICES INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Boundary Scan YES NO
Bus Compatibility 80286 80286
Clock Frequency-Max 8 MHz 10 MHz
External Data Bus Width 32 16
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.6 mm 16.5862 mm
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.445 mm
Supply Current-Max 135 mA 100 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CHMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.6 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1
Rohs Code No
Barrel Shifter YES
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare N80287XLT with alternatives

Compare N80C287-10 with alternatives