N7E50-D516PK-30 vs N7E50-D516VY-30 feature comparison

N7E50-D516PK-30 3M Interconnect

Buy Now Datasheet

N7E50-D516VY-30

Part not found

Search for N7E50-D516VY-30
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 19 Weeks, 4 Days
Samacsys Manufacturer 3M
Additional Feature COMPACTFLASH
Connector Type PCMCIA CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts YES
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 0.635 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 50
UL Flammability Code 94V-0
Base Number Matches 1

Compare N7E50-D516PK-30 with alternatives