N74S64N
vs
74S64PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
PHILIPS COMPONENTS
ROCHESTER ELECTRONICS LLC
Package Description
,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
2-4-3-2 INPUT
Family
S
S
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
Load Capacitance (CL)
15 pF
Logic IC Type
AND-OR-INVERT GATE
AND-OR-INVERT GATE
Number of Functions
1
1
Number of Inputs
11
11
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
16 mA
16 mA
Propagation Delay (tpd)
5.5 ns
5.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
4
4
Length
19.305 mm
Package Equivalence Code
DIP14,.3
Prop. Delay@Nom-Sup
5.5 ns
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare N74S64N with alternatives