N74S301F vs N74301F feature comparison

N74S301F NXP Semiconductors

Buy Now Datasheet

N74301F Philips Semiconductors

Buy Now Datasheet
Obsolete Obsolete
NXP SEMICONDUCTORS SIGNETICS CORP
DIP, DIP16,.3 ,
unknown unknown
EAR99 EAR99
8542.32.00.41 8542.32.00.41
50 ns 50 ns
R-GDIP-T16 R-GDIP-T16
e0
256 bit 256 bit
STANDARD SRAM STANDARD SRAM
1 1
1 1
1 1
16 16
256 words 256 words
256 256
ASYNCHRONOUS ASYNCHRONOUS
75 °C 70 °C
256X1 256X1
OPEN-COLLECTOR OPEN-COLLECTOR
NO NO
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
NO NO
TTL TTL
COMMERCIAL EXTENDED COMMERCIAL
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
3 3

Compare N74S301F with alternatives

Compare N74301F with alternatives