N74S178A
vs
8001701
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
MOTOROLA INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
RIGHT
Family
S
LS
JESD-30 Code
R-PDIP-T14
Logic IC Type
PARALLEL IN PARALLEL OUT
PARALLEL IN SERIAL OUT
Number of Bits
4
8
Number of Functions
1
1
Number of Terminals
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
Base Number Matches
1
7
Additional Feature
CLOCK INHIBIT
Propagation Delay (tpd)
46 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
fmax-Min
25 MHz
Compare N74S178A with alternatives
Compare 8001701 with alternatives