N74LVC573PWDH-T
vs
74LVC573APW,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
TSSOP,
4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
BROADSIDE VERSION OF 373
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
6.5 mm
6.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
8.5 ns
9.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
TSSOP2
Pin Count
20
Manufacturer Package Code
SOT360-1
JESD-609 Code
e4
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP20,.25
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8 ns
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare N74LVC573PWDH-T with alternatives
Compare 74LVC573APW,118 with alternatives
74LVC573APW,118 vs N74LVC573PW
74LVC573APW,118 vs 74LVCH573APW-T
74LVC573APW,118 vs 7LVC573APWDH-T
74LVC573APW,118 vs N74LVC573PW-T
74LVC573APW,118 vs 74LVC573APW
74LVC573APW,118 vs 74LVC573PWDH-T
74LVC573APW,118 vs 7LVC573APWDH
74LVC573APW,118 vs 74LVC573APW,112
74LVC573APW,118 vs 74LVC573PWDH