N74LVC00ADB vs SN74LS28JD feature comparison

N74LVC00ADB NXP Semiconductors

Buy Now Datasheet

SN74LS28JD Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description SSOP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LS
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Length 6.2 mm 19.495 mm
Load Capacitance (CL) 50 pF 45 pF
Logic IC Type NAND GATE NOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Propagation Delay (tpd) 5 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 5.08 mm
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 1.2 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 1 3
Part Package Code DIP
Pin Count 14
JESD-609 Code e0
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 13.8 mA
Schmitt Trigger NO
Terminal Finish TIN LEAD

Compare N74LVC00ADB with alternatives

Compare SN74LS28JD with alternatives