N74LV245D
vs
5962-9225801MXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
SOP,
CERPACK-48
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Family
LV/LV-A/LVX/H
FCT
JESD-30 Code
R-PDSO-G20
R-GDFP-F48
Length
12.8 mm
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
2
Number of Ports
2
2
Number of Terminals
20
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Propagation Delay (tpd)
18 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.413 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
9.652 mm
Base Number Matches
4
1
Part Package Code
DFP
Pin Count
48
JESD-609 Code
e0
Package Equivalence Code
FL48,.4,25
Screening Level
MIL-STD-883
Terminal Finish
TIN LEAD
Compare N74LV245D with alternatives
Compare 5962-9225801MXX with alternatives