N74LS90A vs SN74LS90N3 feature comparison

N74LS90A Philips Semiconductors

Buy Now Datasheet

SN74LS90N3 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0
Load/Preset Input NO NO
Logic IC Type DECADE COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.008 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 15 mA
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Family LS
Number of Bits 4
Propagation Delay (tpd) 50 ns
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Trigger Type NEGATIVE EDGE

Compare N74LS90A with alternatives

Compare SN74LS90N3 with alternatives