N74LS86D-T
vs
HD74LS136FP-EL
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
HITACHI LTD
|
Package Description |
,
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
LS
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Load Capacitance (CL) |
15 pF
|
|
Logic IC Type |
XOR GATE
|
XOR GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC) |
10 mA
|
|
Propagation Delay (tpd) |
22 ns
|
30 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Length |
|
10.06 mm
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Package Code |
|
SOP
|
Seated Height-Max |
|
2.2 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
5.5 mm
|
|
|
|
Compare N74LS86D-T with alternatives
Compare HD74LS136FP-EL with alternatives