N74LS194AD vs SN74LS195AD feature comparison

N74LS194AD YAGEO Corporation

Buy Now Datasheet

SN74LS195AD Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS MOTOROLA INC
Package Description , SOIC-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature HOLD MODE COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT
Count Direction BIDIRECTIONAL RIGHT
Family LS LS
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 23 mA 21 mA
Propagation Delay (tpd) 26 ns 26 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 25 MHz 30 MHz
Base Number Matches 4 6
Rohs Code No
JESD-609 Code e0
Length 9.9 mm
Max Frequency@Nom-Sup 30000000 Hz
Package Equivalence Code SOP16,.25
Seated Height-Max 1.75 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare N74LS194AD with alternatives

Compare SN74LS195AD with alternatives