N74LS155D vs SN74LS156N3 feature comparison

N74LS155D YAGEO Corporation

Buy Now Datasheet

SN74LS156N3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS TEXAS INSTRUMENTS INC
Package Description , PLASTIC, MS-001BB, DIP-16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FUNCTION 2 OUTPUT INVERTED USABLE AS 1 TO 8 DEMULTIPLEXER
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDIP-T16
Load Capacitance (CL) 15 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Power Supply Current-Max (ICC) 10 mA
Propagation Delay (tpd) 30 ns 51 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
Length 19.305 mm
Output Characteristics OPEN-COLLECTOR
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare N74LS155D with alternatives

Compare SN74LS156N3 with alternatives