N74LS13A vs N74LS13N feature comparison

N74LS13A Signetics

Buy Now Datasheet

N74LS13N NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP NXP SEMICONDUCTORS
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Load Capacitance (CL) 15 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.008 A 0.008 A
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 7 mA 7 mA
Prop. Delay@Nom-Sup 27 ns 27 ns
Propagation Delay (tpd) 22 ns 27 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Output Characteristics TOTEM POLE

Compare N74LS13A with alternatives

Compare N74LS13N with alternatives