N74F821D vs 54F821SDMQB feature comparison

N74F821D Rochester Electronics LLC

Buy Now Datasheet

54F821SDMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Package Description 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24 DIP, DIP24,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G24 R-GDIP-T24
Length 15.4 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 9.5 ns 10.5 ns
Seated Height-Max 2.65 mm 5.72 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 4 4
Rohs Code No
Part Package Code DIP
Pin Count 24
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 60000000 Hz
Max I(ol) 0.02 A
Package Equivalence Code DIP24,.3
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 10.5 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD
Trigger Type POSITIVE EDGE

Compare N74F821D with alternatives

Compare 54F821SDMQB with alternatives