N74F764AA vs 54F411L1MQB feature comparison

N74F764AA Philips Semiconductors

Buy Now Datasheet

54F411L1MQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description QCCJ, LDCC44,.7SQ QCCN, LCC44,.65SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PQCC-J44 S-CQCC-N44
JESD-609 Code e0 e0
Number of Terminals 44 44
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Equivalence Code LDCC44,.7SQ LCC44,.65SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 210 mA 190 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Part Package Code LCC
Pin Count 44
ECCN Code 3A001.A.2.C
Address Bus Width 14
Boundary Scan NO
External Data Bus Width 3
Length 16.51 mm
Low Power Mode NO
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.05 mm
Width 16.51 mm
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, FIFO

Compare 54F411L1MQB with alternatives