N74F623N
vs
5962-9050601RA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
DIP,
|
1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
IOL = 24MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A
|
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
R-PDIP-T20
|
R-XDIP-T20
|
Length |
26.73 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
140 mA
|
|
Propagation Delay (tpd) |
7.5 ns
|
8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.2 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
3
|
2
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare N74F623N with alternatives
Compare 5962-9050601RA with alternatives