N74F541D vs SN74F541DW-00 feature comparison

N74F541D NXP Semiconductors

Buy Now Datasheet

SN74F541DW-00 Texas Instruments

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
SOIC
7.50 MM, PLASTIC, SOL-20 SOP,
20
unknown unknown
8542.39.00.01 8542.39.00.01
WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
ENABLE LOW
F/FAST F/FAST
R-PDSO-G20 R-PDSO-G20
e4
12.8 mm 12.8 mm
50 pF
BUS DRIVER BUS DRIVER
0.064 A
1
8 8
1 1
2 2
20 20
70 °C 70 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
72 mA
7.5 ns
7.5 ns 6 ns
Not Qualified Not Qualified
2.65 mm 2.65 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
TTL TTL
COMMERCIAL COMMERCIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
7.5 mm 7.5 mm
3 1

Compare N74F541D with alternatives

Compare SN74F541DW-00 with alternatives