N74F50109D-T vs MC74F109DR2 feature comparison

N74F50109D-T Philips Semiconductors

Buy Now Datasheet

MC74F109DR2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS MOTOROLA INC
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Logic IC Type D FLIP-FLOP J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup 90000000 Hz 90000000 Hz
Max I(ol) 0.02 A 0.02 A
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Power Supply Current-Max (ICC) 32 mA 17 mA
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 3 3
Family F/FAST
Length 9.9 mm
Load Capacitance (CL) 50 pF
Number of Bits 2
Output Polarity COMPLEMENTARY
Prop. Delay@Nom-Sup 9.2 ns
Propagation Delay (tpd) 9.2 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 3.9 mm
fmax-Min 90 MHz

Compare MC74F109DR2 with alternatives