N74F3037D,512
vs
I74F3037D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOP
SOIC
Package Description
SOP, SOP16,.4
SOP, SOP16,.4
Pin Count
16
16
Manufacturer Package Code
SOT162-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IOL = 160MA @ VOL = 0.5V; IOH = 67MA @ VOH = 2V; DUAL CENTER PIN VCC AND GND
IOL = 160MA @ VOL = 0.5V; IOH = 67MA @ VOH = 2V; DUAL CENTER PIN VCC AND GND
Family
F/FAST
F/FAST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
10.3 mm
10.3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.16 A
0.16 A
Moisture Sensitivity Level
2
2
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
40 mA
40 mA
Prop. Delay@Nom-Sup
5.5 ns
5.5 ns
Propagation Delay (tpd)
5.5 ns
5.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
3
Pbfree Code
Yes
Compare N74F3037D,512 with alternatives
N74F3037D,512 vs N74F3037D
N74F3037D,512 vs 933958690518
N74F3037D,512 vs I74F3037D-T
N74F3037D,512 vs N74F3037D-T
N74F3037D,512 vs 935025610602
N74F3037D,512 vs I74F3037D,518
N74F3037D,512 vs I74F3037D,602
N74F3037D,512 vs N74F3037D,623
N74F3037D,512 vs 933958690623
Compare I74F3037D with alternatives