N74F259N vs 74F259SCQR feature comparison

N74F259N Philips Semiconductors

Buy Now Datasheet

74F259SCQR Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e4
Logic IC Type D LATCH D LATCH
Max I(ol) 0.02 A
Number of Bits 8 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supply Current-Max (ICC) 75 mA
Prop. Delay@Nom-Sup 14.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Additional Feature 1:8 DMUX FOLLOWED BY LATCH
Family F/FAST
Length 9.9 mm
Output Polarity TRUE
Seated Height-Max 1.75 mm
Trigger Type LOW LEVEL
Width 3.9 mm

Compare 74F259SCQR with alternatives