N74F258AD vs P54FCT157CTDM feature comparison

N74F258AD YAGEO Corporation

Buy Now Datasheet

P54FCT157CTDM Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS PERFORMANCE SEMICONDUCTOR CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST FCT
JESD-30 Code R-PDSO-G16 R-PDIP-T16
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Power Supply Current-Max (ICC) 23 mA
Propagation Delay (tpd) 9 ns 6 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No
Part Package Code DIP
Pin Count 16
JESD-609 Code e0
Length 19.431 mm
Max I(ol) 0.032 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 5 ns
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare N74F258AD with alternatives

Compare P54FCT157CTDM with alternatives