N74F242D,623
vs
MC74F240J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP, DIP20,.3
Pin Count
14
20
Manufacturer Package Code
SOT108-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
F/FAST
F/FAST
JESD-30 Code
R-PDSO-G14
R-CDIP-T20
JESD-609 Code
e4
e0
Length
8.65 mm
24.515 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
1
2
Number of Ports
2
2
Number of Terminals
14
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
55 mA
75 mA
Propagation Delay (tpd)
4.5 ns
5.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Control Type
ENABLE LOW
Max I(ol)
0.064 A
Package Equivalence Code
DIP20,.3
Prop. Delay@Nom-Sup
8 ns
Compare N74F242D,623 with alternatives
N74F242D,623 vs N74F242D-T
N74F242D,623 vs N74F242D
N74F242D,623 vs MC74F242DD
N74F242D,623 vs MC74F242D
N74F242D,623 vs N74F242D,602
N74F242D,623 vs SN74F242DR
N74F242D,623 vs SN74F242D
N74F242D,623 vs 74F242SC
N74F242D,623 vs 74F242SCQR
Compare MC74F240J with alternatives