N74F242D,623 vs JM38510/33201BSA feature comparison

N74F242D,623 NXP Semiconductors

Buy Now Datasheet

JM38510/33201BSA Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1076283
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Part Package Code SOIC DFP
Package Description SOP, DFP,
Pin Count 14 20
Manufacturer Package Code SOT108-1
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.3
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G14 R-GDFP-F20
JESD-609 Code e4
Length 8.65 mm 12.7 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 4 6
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 14 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 55 mA
Propagation Delay (tpd) 4.5 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.16 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 6.475 mm
Base Number Matches 1 1
Package Equivalence Code FL20,.3

Compare N74F242D,623 with alternatives

Compare JM38510/33201BSA with alternatives