N74F2244D vs 74F2244SJ feature comparison

N74F2244D NXP Semiconductors

Buy Now Datasheet

74F2244SJ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 30 OHM OUTPUT SERIES RESISTOR 25 OHM OUTPUT SERIES RESISTOR
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.6 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 7.5 ns 8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.108 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.3 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 20
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 90 mA

Compare N74F2244D with alternatives

Compare 74F2244SJ with alternatives