N74F193N vs M38510/34304BEX feature comparison

N74F193N NXP Semiconductors

Buy Now Datasheet

M38510/34304BEX Rochester Electronics LLC

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, SOT38-4, DIP-16 DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e4
Length 19.025 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 90000000 Hz
Max I(ol) 0.02 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 50 mA
Propagation Delay (tpd) 13 ns 14 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 90 MHz 70 MHz
Base Number Matches 3 5
Screening Level MIL-PRF-38535

Compare N74F193N with alternatives

Compare M38510/34304BEX with alternatives