N74F193D-T vs 5962-8989001CA feature comparison

N74F193D-T Philips Semiconductors

Buy Now Datasheet

5962-8989001CA Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS DEFENSE LOGISTICS AGENCY
Package Description SOP, SOP16,.25 DIP-14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Count Direction BIDIRECTIONAL UP
JESD-30 Code R-PDSO-G16 R-GDIP-T14
JESD-609 Code e4 e0
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 90000000 Hz
Max I(ol) 0.02 A
Mode of Operation SYNCHRONOUS ASYNCHRONOUS
Number of Functions 1 2
Number of Terminals 16 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Power Supply Current-Max (ICC) 50 mA
Qualification Status Not Qualified Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 5
Family HCT
Length 19.56 mm
Number of Bits 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 93 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type NEGATIVE EDGE
Width 7.62 mm
fmax-Min 18 MHz