N74F1761A
vs
54F411L1MQB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
FAIRCHILD SEMICONDUCTOR CORP
Package Description
,
QCCN, LCC44,.65SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
14
Boundary Scan
NO
NO
Bus Compatibility
68020; 68000 FAMILY
External Data Bus Width
8
3
JESD-30 Code
S-PQCC-J44
S-CQCC-N44
Low Power Mode
NO
NO
Number of Banks
1
Number of Terminals
44
44
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
220 mA
190 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
J BEND
NO LEAD
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MEMORY CONTROLLER, DRAM
MEMORY CONTROLLER, FIFO
Base Number Matches
2
1
Rohs Code
No
Part Package Code
LCC
Pin Count
44
ECCN Code
3A001.A.2.C
JESD-609 Code
e0
Length
16.51 mm
Package Equivalence Code
LCC44,.65SQ
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.05 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
16.51 mm
Compare N74F1761A with alternatives
Compare 54F411L1MQB with alternatives