N74F164D
vs
74F164VC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
F/FAST
F/FAST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
55 mA
Propagation Delay (tpd)
11 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
80 MHz
90 MHz
Base Number Matches
3
1
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Compare N74F164D with alternatives
Compare 74F164VC with alternatives